新款射频适配器 - 系列之内

TE Connectivity 2.92mm毫米波射频连接器是一款高速连接器,设计可提供高达40GHz的精确性能。这些射频连接器提供电缆对电缆和电缆对板连接器系统,具有直式连接器方向。2.92mm射频连接器在高频下具有低电压驻波比 (VSWR)、低插入损耗和一致的信号完整性,这对于毫米波、雷达、卫星通信和测试环境至关重要。这些射频连接器支持50Ω阻抗和-65°C至165°C的工作温度范围。典型应用包括安全扫描仪、卫星通信 (SATCOM) 设备、雷达系统、测试与测量设备、半导体设备评估以及新兴的量子计算。
-
TE Connectivity 2.92mm毫米波射频连接器高速连接器设计可提供高达40GHz的精确性能。2026/3/24 -
Amphenol 2.4mm串联适配器在实验室和生产测试环境中实现出色的阻抗控制和机械耐久性。2026/3/16 -
Amphenol 不含PFAS的SMA射频连接器提供性能更优的环保选项,替代PTFE绝缘体。2026/1/12 -
HUBER+SUHNER Quantum (Non-Magnetic) SMA Components & CablesNon-magnetic SMA components and cables tailored for cryogenic/quantum systems.2025/11/4 -
JAE Electronics Waka Coaxial Cables, Connectors, & AdaptersFeatures high frequencies of up to 145GHz.2025/10/7 -
Switchcraft Data-Con-X® Sealed SMA & SMB ConnectorsDesigned to deliver high‑reliability sealed RF connections in harsh environments.2025/9/11 -
Hirose Electric 可穿戴解决方案设计用于可穿戴设备,例如耳机、智能手表、智能眼镜和智能戒指。2025/9/8 -
Amphenol SMP适配器适用于板对板和模块对模块应用的高频盲插解决方案。2025/9/2 -
Tripp Lite 工业级IT解决方案Purpose-built to power, protect, and connect IT equipment in harsh environments.2025/8/7 -
Cinch Connectivity Solutions SMP射频适配器和连接器设计用于高频应用,以确保可靠的信号完整性和尽可能小的损耗。2025/8/5 -
Amphenol 低温校准套件组件专为极端低温环境 设计,包括稀释制冷机和低温恒温器。2025/7/25 -
TE Connectivity 密封式面板安装射频适配器由不锈钢制成,设计用于高压和气密密封应用。2025/7/23 -
Pasternack RF DC BlocksOffers inner-only, outer-only, and inner-outer styles with a frequency range of 10MHz to 18GHz.2025/6/12 -
Pasternack RF AdaptersOffers in-series, between-series, T, and cross RF adapter designs.2025/6/12 -
Pasternack RF Impedance Matching PadsIdeal for applications requiring a connection between a 50Ω cable and a 75Ω system.2025/6/12 -
Pasternack High Precision RF Test AdaptersOffers various connector interface types, including SMA, N, 2.92mm, 2.4mm, and 3.5mm.2025/6/12 -
Amphenol 集成RF滤波器提供紧凑设计和高频性能的独特组合。2025/5/20 -
Amphenol SMPM-XT射频连接器即使在机械容差变化时,也能保持可靠的电气性能。2025/5/5 -
Pasternack PE9100 Precision RF AdaptersFeature 50Ω SMA, BNC, and RP-SMA adapters, machined for high-performance interconnectivity.2025/4/15 -
Pasternack SMA Female Coaxial AdaptersAvailable in SMA↔BNC and SMA↔SMA variants built around a 50Ω impedance and straight in‑line body.2025/4/15 -
Pasternack TNC Male Coaxial AdaptersDesigned to provide reliable, low‑loss interconnect solutions for TNC‑based systems.2025/4/15 -
Pasternack TNC Bulkhead Coaxial AdaptersCommercial-grade RF adapters for delivering a faster and more reliable experience for users.2025/4/15 -
Pasternack Type N-Female Coaxial AdaptersCommercial-grade devices with 50Ω impedance and operating up to 11GHz frequency.2025/4/15 -
Pasternack PE910056 Type N-Male Adapter50Ω device that provides easy connections in tight spaces, with a maximum frequency of 6GHz.2025/4/15 -
Pasternack Type N-Female Coaxial Bulkhead Adapters50Ω device that provides easy connections in tight spaces, with a maximum frequency of 11GHz.2025/4/15 -