StarTech Secure KVM Switches
StarTech Secure KVM switches provide isolated, secure access to multiple computers from a single keyboard, monitor, and mouse in high-security and regulated environments. These switches prevent data leakage between connected systems and support secure switching across classified or sensitive networks. The secure KVM switches feature 2-, 4-, 8-, and 16-port configurations with support for DisplayPort and DVI video interfaces. These secure KVM switches include single- or multi-monitor setups with resolutions up to 4K at 60Hz (model-dependent). Typical applications include government and defense environments, financial, healthcare, and regulated industry deployments, and secure workstation management.
Features
- Secure, isolated switching between multiple connected systems
- Designed to prevent data leakage and cross-channel communication
- Common Access Card (CAC) support on select models
- 2, 4, 8, and 16 port configurations
- Support for DisplayPort and DVI video interfaces
- Single and multi-monitor configurations (model dependent)
- Up to 4K 60Hz resolutions (model dependent)
- TAA-compliant models for government and regulated environments
Applications
- Government and defense environments requiring secure system access
- Financial, healthcare, and regulated industry deployments
- Secure workstation management across classified or segmented networks
- Multi-system control in high-security control rooms
- Environments requiring strict data isolation between connected systems
- IT and security operations where compliance and access control are critical
System Overview
Videos
发布日期: 2026-08-14
| 更新日期: 2026-09-16