Keystone Electronics SMT Threaded PCB Screw Terminals

Keystone Electronics SMT Threaded PCB Screw Terminals offer an easy method for wire-to-board connectivity or adding threads to a printed circuit board (PCB), while utilizing the same equipment as other SMT components. These SMT threaded PCB screw terminals reduce handling time and damage that may occur with traditional threading methods. These Keystone Electronics screw terminals are manufactured from brass with a tin plate and come in 2-56, 4-40, and 6-32 thread sizes with a low-profile height above the board of 3.175mm (0.125").

Features

  • Designed and packaged as simplified method for wire-to-board connectivity and for adding threads to PCBs
  • Utilizes same equipment as other SMT components, reducing handling time and damage to equipment
  • Manufactured from brass with tin plate
  • Available in 2-56, 4-40, and 6-32 thread sizes
  • 3.175mm (0.125") low-profile height above board
  • Supplied on tape and reel with Kapton tape on top surface for easy pickup

Applications

  • PCBs
  • DC-powered electronics
  • Industrial control equipment
  • LED lighting systems and lighting control
  • Automotive
  • Telecommunications and networking equipment
  • Test and measurement equipment
发布日期: 2026-08-21 | 更新日期: 2026-09-01