ControlByWeb Original WebRelay™ Single Relay & Input Modules
ControlByWeb Original WebRelay™ Single Relay and Input Modules offer reliable remote relay control and discrete signal monitoring over any IP network. These electromechanical relay modules feature a built-in web server and an optically isolated input for monitoring dry contacts or controlling industrial and commercial equipment. CBW Original WebRelay controllers offer a simple, remotely accessible design that is easy to integrate and ideal for applications that require a manual or API-controlled relay. The series is ideal for a large assortment of applications, including pump and motor control, remote reboot, security lock systems, and lighting control.
Features
- No programming required
- Full control using standard web browser or text-based XML messages
- Can operate as Modbus TCP/IP secondary
- Password protected
- 12A relay contacts
- Optically isolated input can be used for
- Monitor devices
- Relay control
- Remote relay control (peer to peer)
- On/off and pulse modes
- Automatic reboot controller mode for remote reboot of computers and network devices
- Selectable TCP ports
- 2x removable terminal connectors included
- Rugged DIN-rail/wall-mountable enclosure
- Power supply options
- 9VDC to 28VDC
- Power over Ethernet (PoE) (802.3af) or 5VDC
Applications
- Pump and motor control
- Lighting control
- Security lock systems
- Remote relay, reboot, and PLC control
- Industrial automation
Overview
Additional Resources
发布日期: 2026-08-07
| 更新日期: 2026-08-21