Cornell Dubilier / Knowles CS Capstick® Metallized Polymer Networks
Cornell Dubilier / Knowles (CDE) CS Capstick® Metallized Polymer Networks are radial multi-pin components that offer characteristics ideal for the low ESR/ESL requirements in DC-to-DC converters and switching power supply applications. The unique, robust capacitor design offers high ripple current capability and high capacitance in a small package. This series is encapsulated in a rugged conformal coating and packaged in anti-static tubes for easy handling. Cornell Dubilier CS Capstick Metallized Polymer Networks feature a capacitance range from 0.33µF to 20.0µF and a voltage range from 50VDC to 500VDC.Features
- Rugged conformal coated case meets UL94V-0
- Low ESR/ESL
- High ripple current
- High capacitance in a small package
- Non-inductive design
- Non-polar
- Surface-mount or through-hole assembly
- Multi-pin leads on 0.10" centers
- -55°C to +125°C operating temperature range
- ±10% tolerance
Applications
- DC-to-DC converters
- Switching power supplies
发布日期: 2013-07-16
| 更新日期: 2025-08-10