Cornell Dubilier / Knowles Flatpack Aluminum Electrolytic Capacitors
Cornell Dubilier (CDE) Flatpack Aluminum Electrolytic Capacitors offer ultra-long life cycles with hermetically or near-hermetically sealed cases. The flat form factor enables these capacitors to be inserted into tight spots, easily cooled, and ganged for compact, high bulk storage. CDE flatpack capacitors are offered in a wide capacitance range of 110µF to 47,000µF with ±20% typical tolerance. The CDE Flatpack aluminum electrolytic capacitors can also withstand more than 80,000 feet altitude.Features
- Ultra-long life cycles with hermetically or near-hermetically sealed cases
- Can be inserted into tight spots, easily cooled, and ganged for compact, high bulk storage
- Wide capacitance range of 110µF to 47,000µF with ±20% typical tolerance
- Withstands more than 80,000 feet in altitude
发布日期: 2019-02-25
| 更新日期: 2025-11-04