Cosel BRDS Non-Isolated POL-Type DC-DC Converters

Cosel BRDS Non-Isolated POL-Type DC-DC Converters offer a PMBus interface for programming, margining, and telemetry. The small, high-efficiency, single-output converters feature a wide input voltage range of 4.5V to 14.0V with fast transient responses using robust control. The BRDS components provide built-in overcurrent and thermal protection (auto-recovery type) functions while operating in a -40°C to +85°C temperature range.

Features

  • Small size and high efficiency non-isolated DC-DC converter
  • CE marking, low voltage directive
  • Wide input voltage range of 4.5V to 14.0V
  • Fast transient response by robust control
  • Built-in remote ON/OFF, power good, and start-up sequences
  • Built-in overcurrent and thermal protection (auto-recovery type) functions
  • PMBus interface for programming, margining, and telemetry
  • Safety-agency approvals
    • UL60950-1
    • C-UL
    • EN60950-1
  • RoHS compliant

Specifications

  • Input
    • 4.5VDC to 14.0VDC voltage range
    • 4.52A to 16.90A typical current range
    • 88.0% to 89.5% efficiency
  • Temperature ranges
    • -40°C to +85°C operating
    • -40°C to +100°C storage
  • 20% to 95% relative humidity, non-condensing
  • Altitude
    • 3000m (10,000 feet) maximum operating
    • 9,000m (30,000 feet) maximum storage
  • Convection/forced air cooling
  • Output
    • 0.6V to 2.0V voltage range
    • 40A to 150A current range
    • 5mV line/load regulation
    • 25mVp-p ripple
    • 50mVp-p ripple noise
    • ±1%Vo output voltage setting
    • 5mV drift
    • 12.0ms typical start-up time
    • ±3%Vo output voltage total regulation
  • Copper terminals
发布日期: 2016-02-04 | 更新日期: 2025-11-13