Cosel FDA 50W-200W Enclosed AC-DC Power Supplies

Cosel FDA 50W-200W Enclosed AC-DC Power Supplies achieve a compact package size while supporting high-voltage input. The FDA series is offered in 50W, 75W, 150W, and 200W power ratings, with a 24V output and an input range of 180VAC to 528VAC. These high-efficiency devices feature built-in inrush current, overcurrent, and overvoltage protection circuits and a harmonic attenuator that complies with IEC 61000-3-2. The 150W and 200W variants also come with power factor correction. Cosel FDA 50W-200W Enclosed AC-DC Power Supplies comply with the SEMI F47 standard and are available in two case sizes. Applications include factory automation, motor control and semiconductor manufacturing equipment, robotics, and industrial.

Features

  • Compact case size
    • FDA75F: approximately 24% smaller than FCA75F model
    • FDA200F: approximately 56% smaller than FCA200F model
  • Wide input voltage range
  • High efficiency
  • Built-in inrush current, overcurrent, and overvoltage protection circuits
  • Power factor correction (150W/200W)
  • Harmonic attenuator (complies with IEC 61000-3-2)
  • Complies with SEMI F47
  • 5-year warranty

Applications

  • Factory equipment and control equipment for factory automation
  • Motor control equipment, including inverters and servo motors
  • Semiconductor manufacturing equipment
  • Industrial robotics
  • Other general industrial equipment

Specifications

  • 180VAC to 528VAC input range
  • Case sizes
    • 50W and 75W: 50mm x 125mm x 124mm (1.97" x 4.92" x 4.88")
    • 150W and 200W: 65mm x 125mm x 124mm (2.56" x 4.92" x 4.88")
  • Maximum weight
    • 50W and 75W: 550g
    • 150W and 200W: 800g
  • 50W, 75W, 150W, or 200W power rating
  • 24V output

Derating Curves

Performance Graph - Cosel FDA 50W-200W Enclosed AC-DC Power Supplies

Comparison Chart

Chart - Cosel FDA 50W-200W Enclosed AC-DC Power Supplies
发布日期: 2026-07-06 | 更新日期: 2026-07-09