Cosel MGXS/MGXW Ultra-Wide Input DC-DC Converters

Cosel MGXS/MGXW Ultra-Wide Input DC-DC Converters feature an input voltage range of 6VDC to 60VDC that handles almost any battery or wide range input while providing a stable regulated and isolated output. Cosel MGXS (single-output) and the MGXW (dual ± output) converters offer a 1.5W variant in a standard SIP-6 package and a 6W option in a standard SIP-8 package. MGXS provides output voltages of 3.3VDC, 5VDC, 12VDC, and 15VDC. With the –Y2 option, the output voltage can be adjusted +10%/-5% using a fixed or variable resistor. MGXW is available with ±12V/+24V and ±15V/+30V outputs.

Features

  • Single (MGXS) or dual (MGXW) output
  • Built-in remote On/Off function (MGXS and MGXW 6W versions)
  • Convection/forced air cooling
  • Overcurrent and overvoltage protection
  • 10-year warranty
  • No aluminum or tantalum electrolytic capacitors for long life
  • Agency approvals include UL60950-1, C-UL, EN60950-1, and DEMKO
  • RoHS compliant

Specifications

  • 6VDC to 60VDC input voltage range
  • 1.32W to 6W output power range
  • 50mA to 1.6A output current range
  • 1500VDC/1000VAC I/O isolation
  • Temperature ranges
    • -40°C to +85°C operating
    • -40°C to +100°C storage
  • Output voltages
    • MGXS
      • 3.3VDC, 5VDC, 12VDC, and 15VDC
      • With the -Y2 option, adjust +10%/-5% using a fixed or variable resistor
    • MGXW
      • ±12V/+24V
      • ±15V/+30V
发布日期: 2018-09-19 | 更新日期: 2022-12-09