Cosel PBA/PWB AC-DC Power Supplies
Cosel PBA / PBW AC-DC Power Supplies provide rugged durability and high quality with excellent power density. These super small and lightweight modules offer a high-quality power platform designed to perform while maintaining stable output voltage in stress conditions. Cosel's proprietary thermal technology allows more efficient heat dissipation over smaller volumes, and considerable size reduction is also achieved by a reduction in board components, thereby reducing failure points. Cosel PBA / PBW AC-DC Power Supplies are offered with one or two outputs, enclosed or open frame, and chassis or DIN rail mount.Features
- Super small-size and lightweight
- Harmonic attenuator complies with IEC61000-3-2 (except PBA1500T)
- Efficiency increased with synchronous rectification technology (PBA50F-150F)
- Parallel operation and parallel redundancy operation (PBA300F-1500F and PBA1500T)
- Fan alarm (PBA300F-1500F and PBA1500T)
- Remote ON/OFF (PBA300F-1500F and PBA1500T)
- Safety approvals
- UL 60950-1, C-UL (CSA 60950-1), EN 60950-1, EN 50178
- UL 508 (PBA10F-150F, -24, with cover)
- Complies with DEN-AN
- CE mark
- EMI complies with FCC-B, CISPR22-B, EN 55011-B, EN 55022-B, VCCI-B
- EMS complies with EN 61204-3, EN 61000-6-2, 4-2, 4-3, 4-4, 4-5, 4-6, 4-8, and EN 61000-4-11
发布日期: 2014-03-14
| 更新日期: 2025-10-30