Cosel PDW 30W to 50W Enclosed Type Power Supplies

Cosel PDW 30W to 50W Enclosed-Type Power Supplies achieve high-efficiency, low-noise operation and are SEMI F47-compliant. These power supplies offer an 85VAC to 264VAC universal input voltage range and 30W and 50W electric power. The PDW30/50 power supplies feature built-in inrush current, overcurrent, and overvoltage protection circuits. These power supplies are CE marked with the low-voltage directive and RoHS directive. The PDW 30W to 50W power supplies include a harmonic attenuator and comply with DEN-AN, UL62368-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1), and EN62368-1. Typical applications include factory automation, motor control and semiconductor manufacturing equipment, robotics, and industrial.

Features

  • High efficiency
  • Low noise
  • Complies with SEMI F47
  • Harmonic attenuator (Complies with IEC61000-3-2)
  • Universal input (85VAC to 264VAC)
  • Built-in inrush current, overcurrent, and overvoltage protection circuits
  • UL508 (optional):
    • PDA300F/600F
    • Parallel operation / N+1 parallel redundancy operation possible
    • With various alarms
    • With AUX output 12V
    • Output voltage can be varied to near 0V
  • Safety agency approvals:
    • UL62368-1, C-UL (equivalent to CAN/CSA-C22.2 No.62368-1),
      EN62368-1
    • Complies with DEN-AN
  • CE marking:
    • Low-voltage directive
    • RoHS directive
  • UKCA marking:
    • Electrical equipment safety regulations
    • RoHS regulations

Applications

  • Factory equipment and control equipment for factory automation
  • Motor control equipment, including inverters and servo motors
  • Semiconductor manufacturing equipment
  • Robotics
  • Industrial

Specifications

Cosel PDW 30W to 50W Enclosed Type Power Supplies

Block Diagram

Block Diagram - Cosel PDW 30W to 50W Enclosed Type Power Supplies

Derating Curve

Performance Graph - Cosel PDW 30W to 50W Enclosed Type Power Supplies
发布日期: 2026-08-11 | 更新日期: 2026-08-31