COSELSYNC CXLPA Single-Output AC-DC Power Supplies
COSELSYNC CXLPA Single-Output AC-DC Power Supplies support a broad input voltage range of 85VAC to 305VAC, with output voltage adjustable by ±15%. These power supplies are designed to meet the SEMI F47 and offer a built-in remote-control function. The CXLPA AC-DC power supplies include protection features such as short-circuit, overvoltage, overcurrent, and overtemperature. These power supplies feature an operating altitude of up to 5000m and are compliant with EC/EN 62368-1 design. Typical applications include Industrial equipment, test and measurement equipment, lighting and building equipment, LED display and entertainment equipment, network and broadcast equipment, and semiconductor equipment.
Features
- 85VAC to 305VAC input voltage range
- High-efficiency:
- Up to 93% (CXLPA100F)
- Up to 91.5% (CXLPA320F)
- Up to 92.5% (CXLPA150F)
- Built-in remote-control function
- Wide range ±15% output voltage adjustable
- Up to 5000m operation altitude
- Short-circuit/over-voltage/over-current/over-temperature protections
- Meet SEMI F47
- -30°C to +70°C operating temperature range
Applications
- Industrial equipment
- Test and measurement equipment
- Semicon equipment
- Lighting and building equipment
- LED display and entertainment equipment
- Network and broadcast equipment
Additional Resource
View Results ( 6 ) Page
| 物料编号 | 数据表 | 效率 | 绝缘电压 | 输出电流—通道1 | 输出功率 | 输出电压—通道1 | 高度 | 长度 | 宽度 | 尺寸 |
|---|---|---|---|---|---|---|---|---|---|---|
| CXLPA100F-12 | ![]() |
91.5 % | 4 kVAC | 8.4 A | 100.8 W | 12 VDC | 30 mm | 179 mm | 99 mm | 179 mm x 99 mm x 30 mm |
| CXLPA100F-24 | ![]() |
92 % | 4 kVAC | 4.2 A | 100.8 W | 24 VDC | 30 mm | 179 mm | 99 mm | 179 mm x 99 mm x 30 mm |
| CXLPA150F-12 | ![]() |
90.5 % | 4 kVAC | 12.5 A | 150 W | 12 VDC | 30 mm | 179 mm | 99 mm | 179 mm x 99 mm x 30 mm |
| CXLPA150F-24 | ![]() |
92 % | 4 kVAC | 6.3 A | 151.2 W | 24 VDC | 30 mm | 179 mm | 99 mm | 179 mm x 99 mm x 30 mm |
| CXLPA320F-12 | ![]() |
88.5 % | 3 kVAC | 26.7 A | 320.4 W | 12 VDC | 30 mm | 215 mm | 115 mm | 215 mm x 115 mm x 30 mm |
| CXLPA320F-24 | ![]() |
91 % | 3 kVAC | 13.4 A | 321.6 W | 24 VDC | 30 mm | 215 mm | 115 mm | 215 mm x 115 mm x 30 mm |
发布日期: 2026-06-10
| 更新日期: 2026-06-22