Cree LED CV94D RGB LEDs
Cree LED CV94D RGB LEDs are designed for the most demanding variable message displays. These LEDs feature an IPx6/IPx8 spray and water resistance rating in a 9.4mm x 4.2mm x 4mm PLCC6 package. The CV94D RGB LEDs are lead-free and have a 5a moisture sensitivity level. These LEDs have exacting standards of power, longevity, matched sub-pixel brightness, and far-field optical distribution, that help outperform similar SMD RGB components. The CV94D RGB LEDs can be used in transportation and roadway signs, channel letter, and amusement.
Features
- 9.4mm x 4.2mm x 4mm size
- Water-resistant (IPx8)
- Lead-Free
- 5a moisture sensitivity level
- RoHS compliant
Specifications
- -40°C to 85°C operating temperature range
- Dominant wavelength (at IF=20mA):
- 619nm to 624nm range for red color
- 520nm to 540nm range for green color
- 460nm to 480nm range for blue color
- Luminous intensity (at IF=20mA):
- 3550mcd to 6000mcd range for red color
- 7100mcd to 12000mcd range for green color
- 1400mcd to 2300mcd range for blue color
- Forward current:
- 50mA for red color
- 35mA for green color
- 35mA for blue color
- Reverse voltage:
- 5V for red color
- 5V for green color
- 5V for blue color
- Forward voltage (at IF=20mA):
- 2.1V for red color
- 2.8V for green color
- 2.9V for blue color
- Reverse maximum current (at VR=5V):
- 10μA for red color
- 10μA for green color
- 10μA for blue color
Applications
- Transportation and roadway signs
- Amusement
- Channel letter
Mechanical Diagram
发布日期: 2021-10-06
| 更新日期: 2026-08-06