Cree LED J Series® JB3030C 3‑V E & F Class Pro9™ White LEDs
Cree LED J Series® JB3030C 3‑V E and F Class Pro9™ White LEDs deliver up to 15% higher efficacy for 90 CRI over standard version LEDs. These white LEDs are available in 6500K to 2700K ANSI CCTs with 3‑V configurations. The JB3030C 3‑V E and F class Pro9™ white LEDs feature 4°C/W typical thermal resistance, 116° viewing angle (FWHM), -1.2mV/°C temperature coefficient of voltage, 240mA DC forward current, and 5V reverse voltage. These LEDs are RoHS compliant, REACH compliant, and comply with UL® recognized components (E495478). The JB3030C 3‑V E and F class Pro9™ white LEDs are ideal for low-density indoor lighting applications such as downlights, troffers, and panel lights.Features
- 3mm x 3mm x 0.75mm industry‑compatible size
- 3‑V configurations
- Flux and chromaticity binned at 25°C
- 6500K to 2700K ANSI CCTs available
- Pro9 LEDs available in 80 and 90 CRI options
- RoHS compliant
- REACH compliant
- UL® recognized component (E495478)
Applications
- Low-density indoor lighting:
- Downlights
- Troffers
- Panel lights
Specifications
- 4°C/W typical thermal resistance, junction to solder point performed per the JEDEC JESD51-14 standard
- 116° viewing angle (FWHM)
- -1.2mV/°C temperature coefficient of voltage
- 240mA DC forward current
- 5V reverse voltage
- 2.8V maximum forward voltage (@ 55mA, 25°C)
- -40°C to 105°C operating temperature range
Dimension Diagram
发布日期: 2025-03-18
| 更新日期: 2025-04-13