Cree LED XLamp® CTW Tunable White COB LEDs

Cree LED XLamp® CTW Tunable White Chip-on-Board (COB) LEDs are two‑channel, CCT‑tunable LEDs with industry‑leading flexibility, lumen density, efficacy, and reliability. CCT‑tunable COB LEDs simplify the design of all luminaires that use a single directional optic, enabling a wide range of field‑configurable color temperatures or an authentic dim‑to‑warm experience to the end users. The Cree LED XLamp CTW LEDs deliver a high lumen output and a small LES in each size category, together with high efficacy. The two channels of CTW LEDs are evenly distributed in a checkerboard layout throughout the LES, delivering optimal color mixing through secondary optics. CTW LES sizes are optimized for compatibility with existing optics designed for existing XLamp COB LED families.

Features

  • Available in 6500 K/2700 K CCT options
  • Available in 90-CRI minimum white
  • Maximum drive currents per channel
    • 1050mA for CTW1325
    • 700mA for CTW091x
    • 350mA for CTW0607
  • 3‑step option
  • Binned at +85°C
  • Wide 114° viewing angle
  • RoHS and REACH compliant
  • UL recognized component (E349212)

Applications

  • Architectural lighting
  • Commercial lighting
  • Residential lighting
  • Human-centric lighting
  • Studio and stage lighting
  • Retail and display lighting

Specifications

  • 6mm, 9mm, and 13mm LES size options
  • Typical luminous flux
    • 2825lm (2700 K) and 3263lm (6500 K) for CTW1325
    • 1252lm (2700 K) and 1385lm (6500 K) for CTW091x
    • 716lm (2700 K) and 807lm (6500 K) for CTW0607
  • 0.1mA maximum reverse current
  • Forward voltages (at 180mA, +85°C)
    • 37.2V maximum for CTW1325, 36.2V typical
    • 37.6V maximum for CTW091x, 35.5V typical
    • 37.4V maximum for CTW0607, 36.4V typical
  • Class 3A typical ESD withstanding voltage (HBM per Mil-Std-883D)

Datasheets

发布日期: 2025-08-26 | 更新日期: 2025-08-28