Cree LED XLamp® XP-G Prime LEDs

Cree LED XLamp® XP-G Prime LEDs are high-efficiency LEDs enhanced for directional, high-lumen lighting applications. These compact LEDs are a high-performance, energy-efficient lighting solution designed for applications requiring excellent optical control, high lumen output, and long-term reliability. The XLamp® XP-G Prime LEDs are built on the compact 3.45mm XP platform. These LEDs are available in 70-, 80-, and 90-CRI options. The XP-G Prime LEDs offer ANSI-compliant color consistency and a high drive current of up to 2000mA. These LEDs are RoHS and REACH compliant. The XP-G Prime LEDs are ideal for roadway, industrial, and portable applications.

Features

  • Available in 70-, 80-, and 90-CRI white
  • ANSI-compatible chromaticity bins
  • 3-step and 5-step options
  • Binned at 85°C
  • 2000mA maximum drive current
  • 1.6°C/W low thermal resistance
  • 120° wide viewing angle
  • Unlimited floor life at ≤ 30ºC/85% RH
  • Reflow solderable - JEDEC J-STD-020C
  • Electrically neutral thermal path
  • RoHS and REACH compliant
  • UL® recognized component (E349212)

Applications

  • Roadways
  • Industrial
  • Portable requirements

Relative Spectral Power Distribution

Performance Graph - Cree LED XLamp® XP-G Prime LEDs
发布日期: 2026-07-14 | 更新日期: 2026-07-21