Cree LED XLamp® ML-E LEDs

Cree LED XLamp® ML-E LEDs bring lighting-class reliability and performance to 1/2W LEDs. The XLamp ML-E expands Cree's lighting-class leadership to linear and distributed lighting applications. These LEDs offer XLamp lighting-class reliability, a wide viewing angle, uniform light output, and industry-leading chromaticity binning in a 3.5mm x 3.5mm package. 

The Cree LED XLamp ML-E LEDs bring high performance and a smooth look to a wide range of lighting applications, including linear lighting, LED light bulbs, fluorescent retrofits, and retail-display lighting.

Features

  • Available in white, blue, green, and red
  • Available in parallel and series
  • ANSI-compatible sub-bins
  • Electrically neutral thermal path
  • RoHS and REACH-compliant
  • Uniform chromaticity profile

Specifications

  • 150mA Operating current
  • 500mA for parallel white, 167mA for series white, 350mA for color Maximum drive current
  • 120° viewing angle for white and red, 125° viewing angle for blue and green
  • Unlimited floor life at ≤30°C/85% RH
发布日期: 2011-07-28 | 更新日期: 2022-03-11