Cree LED XLamp XQ-E LED
科锐 XLamp XQ-E LED家族使照明制造商可以大幅降低LED照明器的尺寸和整体成本,同时无需牺牲光输出、光效或可靠性。XLamp XQ-E LED系列将XP-E2的照明级性能装入一个比其尺寸小78%的封装中。紧凑的XQ-E LED使照明制造商可以大幅降低LED照明器的尺寸和整体成本,同时无需牺牲光输出、光效或可靠性。XQ-E白色LED基于科锐革命性的SC3技术平台,在85°C特征温度下,提供2700-K到6200-K色温,并提供70和80的最小CRI。XQ-E白色LED在85℃温度、3W下,提供高达287流明的光通量。XQ-E彩色LED有红色、绿色和蓝色可选。全新的XQ-E LED为包括便携、室内定向、建筑或车辆照明在内的广泛应用提供了全新的设计可能。XQ-E综合了所有配置的一致设计和小尺寸的优点,与更大的XP-E2 LED相比,改进了颜色混合和光学控制。特性
- Cree's smallest lighting class LED: 1.6mm x 1.6mm
- 1A maximum drive current (high density and high intensity)
- Reflow solderable - JEDEC J-STD‑020C compatible
- Unlimited floor life at ≤30°C/85% RH
- RoHS and REACH compliant
- UL-recognized component (E349212)
应用
- Non-directional
- Directional
- Downlights
- Exterior areas
- Consumer portables
- High-end portables
- Architectural
- Entertainment
- Vehicles
规范
- Available colors
- White
- 70-CRI white
- 80-CRI white
- 90-CRI white
- Royal blue
- Blue
- Green
- PC amber
- Red‑orange
- Red
- High efficiency (HE) photo red
- White
Package Dimensions
Additional Resources
发布日期: 2014-01-23
| 更新日期: 2024-08-06