Cree LED XLamp® XP-C LEDs
Cree LED XLamp® XP-C LEDs combine the proven lighting-class performance and reliability of the XLamp XR-E LED in a package with 80% smaller footprint. These LEDs are designed for lighting applications with a wide viewing angle, symmetrical package, unlimited floor life, and electrically neutral thermal path.Cree LED XLamp XP-C LEDs bring high performance and quality of light to a wide range of lighting applications, including color-changing lighting, portable and personal lighting, outdoor lighting, indoor directional lighting, commercial lighting, and emergency-vehicle lighting.
Features
- Available in white (2,600K to 10,000K CCT), royal blue, blue, green, red, amber, red-orange
- Unlimited floor life at ≤ 30 ºC/85% RH
- Reflow solderable - JEDEC J-STD-020C compatible
- Electrically neutral thermal path
- RoHS-compliant
- UL-recognized component (E326295)
Specifications
- Maximum drive current up to 500mA
- Low thermal resistance as low as 10°C/W
- 110° to 125° Wide viewing angle
发布日期: 2011-08-01
| 更新日期: 2024-02-06