Crouzet GN3 Panel Mount Classic Solid State Relays
Crouzet GN3 Panel Mount Classic Solid State Relays (SSRs) are designed for frequent start/stop operation of three-phase motors or heaters and include 25A and 50A versions. The Crouzet GN3 SSRs are a reliable, high-performance solution for industrial motor and heating needs up to 7.5HP/5.5KW. These panel-mount SSRs offer built-in overvoltage protection and an IP20 touch-safe housing.Features
- For frequent start/stop operation of three-phase motors or heaters
- 25A and 50A versions
- Built-in overvoltage protection
- IP20 touch-safe housing
Applications
- Buildings
- HVAC fan control
- Baggage handling equipment
- Energy
- Three-phase pumps
- Valves
- Industrial and machinery
- Packaging wrapping machines
- Pallet-nailing machines
Videos
Associated Tools
发布日期: 2021-08-25
| 更新日期: 2023-09-05