Crouzet GN4 AC 4-Channel Solid State Relays

Crouzet GN4 AC 4-Channel Solid State Relays (SSRs) provide four independent SSRs in a single package. The Crouzet GN4 4-Channel AC SSRs are ideal for limited-space applications. These applications include heating elements, motion, lighting, and miscellaneous devices.

Features

  • Panel mount
  • Four independent SSRs in a single package
  • Ideal for limited-space applications

Applications

  • Heating elements - no inrush current
    • Commercial food processing machines
    • Plastic molding
  • Motion - high start current
    • Pumps
    • Compressors
  • Lighting - high inrush currents
    • Theaters
    • Municipal lighting
  • Miscellaneous
    • Power transformers
    • Electromagnets
发布日期: 2021-09-08 | 更新日期: 2022-03-11