Crouzet GN Board SIP Solid State Relays

Crouzet GN Board (GNB) SIP Solid State Relays (SSRs) are PCB mount devices with single-phase AC output. Crouzet GNB SIP SSRs offer 4A output current as well as 12VAC to 275VAC, 12VAC to 460VAC, or 24VAC to 600VAC output voltage ranges. The series comes in a classic SIP package for PCBs and provides zero cross and special zero cross switching.

Features

  • 4A output current
  • 12VAC to 275VAC, 12VAC to 460VAC, or 24VAC to 600VAC output voltage options
  • 4VDC to 10VDC or 4VDC to 30VDC control voltages
  • Classic SIP package for PCBs
  • Zero cross and special zero cross switching
  • cRUus, CE, and UKCA compliance
  • Built-in output overvoltage protection

Specifications

  • 1mArms minimum load current
  • 105Apeak maximum 1-cycle surge current
  • 0.1mArms maximum off-state leakage current
  • 0.45 minimum power factor
  • 4000V dielectric strength
  • -40°C to +80°C operating temperature range
发布日期: 2022-08-17 | 更新日期: 2022-08-22