Crouzet Millenium 3 Smart Logic Controllers

Crouzet Millenium 3 Smart Logic Controllers are programmable logic controllers which enable the control and monitoring of machines or automation installations with up to 50 I/O. Dedicated function blocks provide easy implementation of application-specific solutions.

Millenium 3 Smart Logic Controller from Crouzet includes a blue backlit LCD screen, has double the memory of the Essential version, and is available in more voltage options.The Smart Logic Controllers are available in compact and expandable versions. Communication and termination extensions are offered as well as a wide variety of accessories.

Applications

  • Building equipment
    • Access control 
      • Opening control for doors
      • Automatic barriers
    • HVAC
      • Heat pump
      • Ait treatment plant
    • Building automation
      • Solar water heating
      • Illuminated signs
  • Infrastructure and energy
    • Fluid management
      • Swimming pools, fountains, and spas
      • Irrigation/sprinklers
    • Water treatment
      • Reverse osmosis
      • pump management
  • Industrial OEMs
    • Packing machines
      • Stretch wrapping machines
      • Packaging
  • Medical
  • Solar
  • Agricultural equipment
  • Transportation
  • Hoisting
  • Handling

Controller Layout

Chart - Crouzet Millenium 3 Smart Logic Controllers

Millenium 3 Smart Compact Range

Features:
• Highly visible blue LCD with 4 lines of 18 characters and configurable backlighting
• Allows the use of the entire library of specific function blocks of the software workshop
• Extended temperature range (-20°C to +70°C)
• Analog inputs 0-10VDC, potentiometer, NTC, LDR (0-20 mA/Pt100 with converters)
• Selective parameter setting: choose the parameters that can be adjusted on the front panel

Millenium 3 Smart Compact Range Products

Millenium 3 Smart Expandable Range

Features:
• Highly visible blue LCD with 4 lines of 18 characters and configurable backlighting
• Allow the use of the entire library of specific functions blocks of the software workshop
• Extended temperature range (-20°C to +70°C)
• Analog inputs 0-10VDC, potentiometer, NTC, LDR (0-20mA/Pt100 with converters)
• Open to XN network communication extensions, digital I/O, analog, and Pt100 extensions

Millenium 3 Smart Expandable Range Products

Millenium 3 Smart Range Extensions

Millenium 3 Smart Range Extensions Products

Millenium 3 Essential Compact Range

Features:
• Green LCD with 4 lines of 18 characters and configurable backlighting
• More cost-effective solution
• Industrial temperature range (-20°C to +55°C)
• Analog inputs 0-10VDC or 0-20mA/Pt100 with converters
• Selective parameter setting: choose the parameters that can be adjusted on the front panel

Millenium 3 Essential Compact Range Products

Millenium 3 Essential Expandable Range

Features:
• Green LCD with 4 lines of 18 characters and configurable backlighting
• More cost-effective solution
• Industrial temperature range (-20°C to +55°C)
• Analog inputs 0-10VDC or 0-20mA/Pt100 with converters
• Open to XN network communication extensions and digital I/O or analog extensions

Millenium 3 Essential Expandable Range Products

Millenium 3 Essential Expandable Extensions

Millenium 3 Essential Expandable Extensions Products

发布日期: 2014-07-24 | 更新日期: 2022-03-11