Crouzet SQ75 803x0 DCmind Brushless Motors
Crouzet SQ75 803x0 DCmind Brushless Motors offer high precision through 4096 positions per turn due to the magnetic encoder. The SQ75 motors feature a control circuit board integrated into the motors and is equipped with a micro USB connector that is accessible by removing the stopper from the housing. Crouzet SQ75 803x0 DCmind brushless motors are available in 12V, 24V, 32V, 48V, and 60V models and with a peak power rating of 600W.Applications
- Intralogistics
- Parking automation
- Floor cleaner, solar panel cleaner
- Water and compressed air valve control
- Snow lances
- Defense robotics
- Mowing, weeding, plowing
- Access control
Specifications
Diagram
Additional Resources
Videos
发布日期: 2019-01-23
| 更新日期: 2022-10-05