CTS Electronic Components 222-223 Tactile Switches

CTS Electronic Components 222 and 223 Series are Momentary Tactile Switches. These CTS series are available in most common sizes and a variety of mounting, actuator heights, and actuator force options. 222 and 223 switches are used in a wide range of applications including security, HVAC, medical, and industrial. The switches are ideal for human interface applications for selection and control.

CTS 222J/K/L/M/P/S and the 223J are designed to be waterproof and are ideal for many extreme operating conditions.

Features

  • Robust construction
  • Positive tactile feel
  • Multiple compact size options
  • Standard through-hole & gull wing terminals available
  • Variety of switch heights
  • Choice of actuation force
  • High-temperature materials (UL94V-0)
  • Silver coated terminals for better solderability
  • Optional 1M cycle long life for many styles
  • Optional sealed construction

Applications

  • Security systems
  • HVAC systems
  • Medical equipment and instrumentation
  • Industrial equipment and instrumentation
  • Consumer products
  • Human interface applications
发布日期: 2015-03-31 | 更新日期: 2025-04-22