CTS Electronic Components Internet of Things Enhanced Quartz Crystals
CTS Electronic Components Internet of Things Enhanced Quartz Crystals feature specific design parameters targeted for wireless protocols used in Internet of Things (IoT) applications. The crystals provide circuit elements needed for new chipset oscillator designs, operating at lower battery power and gain margins, to effectively perform. Designed with low ESR and low plating capacitance to ensure quick start-up over wide temperature ranges, the IoT crystals are optimized for long-term reliability and performance. CTS Electronic Components IoT Enhanced Quartz Crystals feature a -40°C to +125°C operating temperature range, tight tolerance and stability options, small load capacitance values, and various package sizes.Features
- <3.0pF low plating capacitance
- Low ESR ranges
- Small load capacitance options
- -40°C to +125°C operating temperature range
- ±10ppm to ±150ppm stability options
- Fundamental crystal design
- Small ceramic surface mount package
- Tape and reel packaging
Applications
- Wireless communications
- Low power MCUs, SoCs, and RF ICs
- M2M communications
- Wi-Fi®, ZigBee, and ZigBeeRF4CE
- Z-Wave, SigFox, and SimpleLink
- BLUETOOTH®, BLUETOOTH Low Energy
- LoRa, LPWAN, 6LowPan, and WLAN
- Near field communication
- Low drive chipsets
- ISM band applications
- Home/building automation
- Industrial monitoring and control
Specifications by Model
发布日期: 2019-09-12
| 更新日期: 2023-05-18