CTS Electronic Components MCB RF Bandpass Filters

CTS Electronic Components MCB RF Bandpass Filters are high-power-density bandpass filters for Ku to Ka band radar and satellite communication (satcom) applications. CTS MCB filters are genuine surface-mount waveguide ceramic filters covering a 12GHz to 40GHz frequency range. The input and output terminals of these bandpass filters connect directly to microstrip transmission lines on the top layer of PCBs. This 0.8GHz to 1.6GHZ bandwidth series delivers high performance and cost-effectiveness in a 3.5mm x 3.1mm x 1.3mm package.

Features

  • Surface-mount ceramic waveguide filters
  • Connects directly to microstrip transmission lines of PCBs
  • Expanded frequency range for Ku to Ka band radio systems
  • Broad range with customization

Applications

  • Aerospace and defense
  • 6G communication
  • Satcom and radar

Specifications

  • 12GHz to 40GHz frequency range
  • 0.8GHz to 1.6GHz bandwidth
  • 2dB to 2.5dB insertion loss
  • ≥35dB stopbands
  • 5W/50W input power
  • 13.5mm length x 3.1mm width x 1.3mm height

Performance Plot

Performance Graph - CTS Electronic Components MCB RF Bandpass Filters
发布日期: 2026-07-08 | 更新日期: 2026-07-17