CTS Electronic Components Model 626 Clock Oscillators
CTS Electronic Components Model 626 Clock Oscillators are high-frequency and low jitter oscillators supporting differential LVPECL or LVDS outputs. These oscillators employ the latest IC technology for excellent stability and very low jitter/phase noise performance. The Model 626 oscillators offer a very low 1.8V LVDS only operation to support low-power chipset designs. These CTS Electronic Components oscillators feature a fundamental or 3rd overtone crystal design and are housed in a hermetically sealed 2.5mm x 2mm ceramic package. Typical applications include storage area networking, SerDes, broadband access, fiber channel, and Ethernet/GbE/SyncE.Features
- Ceramic surface mount package
- Maximum 500fs very low phase jitter performance
- Fundamental or 3rd overtone crystal design
- 6MHz to 220MHz frequency range
- 2.5V or 3.3V operation (1.8V LVDS only)
- Output enable standard
- Tape and reel packaging (EIA-418)
Applications
- SerDes
- Storage area networking
- Broadband access
- SONET/SDH/DWDM
- PON
- Ethernet/GbE/SyncE
- Fiber channel
- Test and measurement
Output Waveform
Dimensions (mm)
发布日期: 2019-05-23
| 更新日期: 2023-05-18