CTS Electronic Components TFA322x Tuning Fork Crystal

CTS Electronic Components TFA322x Tuning Fork Crystal supports electronic designs that require real-time clock reference. The Tuning Fork Crystal operates with a frequency of 32.768kHz within the temperature ranges -40°C and +105°C. The TFA322x from CTS has a frequency tolerance of ±20ppm and also supports general automotive and industrial applications.

Features

  • AEC-Q200 compliant
  • Hermetic ceramic surface mount package
  • Tuning fork crystal design
  • 32.7680kHz frequency reference
  • Frequency tolerance, ±20ppm standard
  • Parabolic temperature coefficient
  • Tape and reel packaging, EIA-418

Applications

  • Automotive electronics
  • Car navigation systems
  • Car infotainment systems
  • Industrial control equipment
  • M2M communications
  • FPGAs and microcontrollers
发布日期: 2017-06-30 | 更新日期: 2022-05-19