CTS Electronic Components TT-PT Temperature Sensors
CTS Electronic Components TT-PT Temperature Sensors are available in PT100, PT500, and PT1000 industry-standard characteristics. These sensors are thin-film platinum resistance temperature detectors, commonly used in industrial applications. The TT-PT temperature sensors are made from high-quality materials that provide long-term stability and reliability, even at high temperatures. These sensors offer good high-voltage withstanding capability provided by ceramics, which are used for surface coating. The TT-PT temperature sensors feature very good resistance against shock and vibrations. Typical applications include liquid or gas temperature control and monitoring, industrial, and sensing elements used in a wide range of standard and custom temperature sensors.
Features
- High-quality materials used for production assure very good long-term stability and reliability, even at high temperatures
- Good high-voltage withstanding is provided by ceramics that are used for surface coating
- Very good resistance against shock and vibrations
- Available in PT100, PT500, and PT1000 industry standard characteristics
- Tolerance classes A, B, and 1/3DIN (AA)
Applications
- Liquid or gas temperature control and monitoring
- Industrial
- Sensing element used in a wide range of standard and custom temperature sensors