Tusonix / CTS 73Mx Current Sense Resistors

Tusonix/CTS 73Mx Current Sense Resistors feature very low resistance, high precision, and excellent accuracy for current detection. Tusonix/CTS 73Mx Current Sense Resistors offers good electrical characteristics and a surface mount package. Applications include current limiting, current detection, motor control, power supply, and hard disk drives.

Features

  • Low resistance
  • High precision and excellent accuracy for current detection
  • Good electrical characteristics
  • Surface mount package
  • Nickel barrier solder-coated Pads
  • Reflow capable per JEDEC J-STD-020, +260°C maximum
  • RoHS/green compliant

Applications

  • Current limiting
  • Current detection
  • Motor control
  • Power supplies
  • Hard disk drives
发布日期: 2012-01-19 | 更新日期: 2022-03-11