Dailywell ES Series Emergency Stop Switches
Dailywell ES Series Emergency Stop Switches provide reliable self-locking safety control for equipment and control-panel applications. These switches combine highly visible 32mm- or 40mm-diameter red actuators with forced-disconnection contacts, IP65 ingress protection, and a mechanical life of 100,000 cycles. The lineup offers a variety of contact arrangement options, M16 plastic and M22 aluminum-alloy body types, and illuminated or non-illuminated pushbuttons. These panel-mount switches are designed for robustness and durability and offer a resistive load rating of 3A at 250VAC. Dailywell ES Series Emergency Stop Switches are ideal for security systems and industrial automation applications.
Features
- Self-locking emergency-stop operation with forced-disconnection contacts
- Reliable safety control
- High visibility design
- Robust and durable
- Red illuminated and non-illuminated actuator options
- Panel mount
Applications
- Industrial automation
- Security systems
- Mechanical equipment
- Control panels
Specifications
- IP65 ingress protection
- 100,000 cycles of mechanical life
- 32mm and 40mm-diameter planar red actuator options
- 1NC, 2NC, 1NO + 1NC, or 2NO + 2NC contact configuration
- M16 plastic and M22 aluminum-alloy body types
- PA66 UL 94V-0 base construction
- 3A resistive-load rating at 250VAC
- CCC and CE certifications
发布日期: 2026-08-21
| 更新日期: 2026-09-02