Davies Molding Two-Shot Instrument Control Knobs

Davies Molding Two-Shot Instrument Control Knobs are available in Slide, Instrument, Pointer, and Skirted configurations. The knobs are available for special applications with a variety of sizes and styles to meet a wide range of needs. They are available in both phenolic and thermoplastic materials and have a sophisticated and distinct appearance. Davies Molding Two-Shot Instrument Control Knobs sizes range from 1/2" to 2-1/4" in diameter.

Features

  • Non-slip, comfortable grip
  • Modern design that is durable and resistant to scratches
  • Molded with a soft thermoplastic overmolded "rubber" top with a tough thermoplastic substrate
  • Female insert, plain molded hole, and spring mounting options are available
  • Variety of sizes, styles, and color combinations
  • Custom finishes available
发布日期: 2018-11-14 | 更新日期: 2022-10-07