DB Unlimited 67 Series Waterproof Speakers
DB Unlimited 67 Series Waterproof Speakers deliver outstanding performance with IP67 protection. The waterproof speakers survive and operate normally after being exposed to dust, splashes, spills, sprays, and submersions. DB Unlimited 67 Series speakers feature 4Ω and 8Ω models ranging from 18mm to 44mm with frequencies as low as 300Hz. The speakers come with and without mounting flanges in round, rectangle, and oval frames. The 67 Series waterproof speakers are suitable for virtually every audio application requiring water resistance.Features
- IP67 protection
- 4Ω and 8Ω speakers
- Round, rectangle, and oval frames
- With or without flanges
- Frequencies as low as 300Hz
Additional Resources
View Results ( 19 ) Page
| 物料编号 | 数据表 | 频率 | 声压级 | 阻抗 | 功率额定值 | 形状 |
|---|---|---|---|---|---|---|
| SW280408-1 | ![]() |
400 Hz | 90 dBA | 8 Ohms | 1.5 W | Square |
| SW250508-1 | ![]() |
550 Hz | 87 dBA | 8 Ohms | 1 W | Oval |
| SW440804-1 | ![]() |
800 Hz | 92 dBA | 4 Ohms | 2.5 W | Round |
| SW400508-1 | ![]() |
550 Hz | 92 dBA | 8 Ohms | 500 mW | Round |
| SW400704-1 | ![]() |
750 Hz | 94 dBA | 4 Ohms | 2 W | Rectangular |
| SW390608-1 | ![]() |
600 Hz | 95 dBA | 8 Ohms | 1.5 W | Oval |
| SW360308-1 | ![]() |
350 Hz | 93 dBA | 8 Ohms | 2 W | Round |
| SW401404-1 | ![]() |
1.4 kHz | 97 dBA | 4 Ohms | 2 W | Rectangular |
| SW181004-1 | ![]() |
1.5 kHz | 92 dBA | 4 Ohms | 1 W | Round |
| SW280708-1 | ![]() |
700 Hz | 92 dBA | 8 Ohms | 1.5 W | Round |
发布日期: 2017-12-18
| 更新日期: 2022-03-11