Delta Electronics / Power MDS Internal Power Supply
Delta Electronics MDS Power Supply comes with universal AC input at 90VAC as well as low earth leakage, risk management report available, and the electric shock protection in compliance with 2 x MOPP. The MDS series is certified for EMC standards according to EN 55011 for industrial, scientific and medical (ISM) radio-frequency equipment and EN 55022 for Information Technology Equipment (ITE) radio-frequency equipment. Delta Electronics MDS series comes with both medical and ITE safety apporvals including UL/CSA/CQC/CE and CB certification and are fully compliant with RoHS Directive 2011/65/EU for environmental protection.Features
- Compliant to IEC 60601-1 3rd edition
- IT and medical safety approvals
- Low earth leakage current (<0.1mA)
- Overload, over voltage, over temperature and short circuit protections
- Risk management report available
Specifications
- Output ratings/characteristics:
- Nominal Output Voltage: 12VDC
- Output Voltage Tolerance: ±5%
- Output Current: 3.33A
- Output Power: 40W
- Line Regulation (max): ±0.5%
- Load Regulation (max): ±1%
- Ripple & Noise (typ.): 22.8mV pk-pk @ Full load
- Start-up Time (max): 3000ms @ 115VAC
- Dynamic Response (Overshoot & Undershoot O/P Voltage): ±3% @ 50-100% load
- Input Ratings/Characteristics:
- Nominal Input Voltage: 100VAC to 240VAC
- Input Voltage Range: 90VAC to 264VAC
- Nominal Input Frequency: 50Hz to 60Hz
- Input Frequency Range: 47Hz to 63Hz
- Input Current (max.) 0.85A @ 115V
- Efficiency (typ.): 86.5%, Reference Fig 1
- Stanbdy Power (max.): 0.3W
- Inrush Current (typ.): 30A @ 115VAC, 60A @ 230VAC
- Earth Leakage Current (max.): 0.1mA @ 264VAC NC, 0.3mA @ 264VAC SFC
Block Diagram
发布日期: 2015-01-16
| 更新日期: 2022-03-11