Delta Electronics / Power BE Switch Connector Filters

Delta Electronics / Power BE Switch Connector Filters are general-purpose filters with a switch that withstands an electrical lifetime of 10,000 cycles. These filters deliver effective EMI suppression for common and differential mode noise. The series offers a 3A to 10A current rating, 50A maximum inrush current, 50Hz/60Hz operating frequency, and 115VAC/250VAC rated voltage. Delta BE Switch Connector Filters are UL recognized, CSA certified, and VDE approved. Options include a bleeder resistor and a Y version for 3300pF/1000pF capacitance.

Features

  • General-purpose filter with a switch
  • Provides effective EMI suppression for common and differential mode noise
  • With optional resistor and Y for 3300pF/1000pF capacitance
  • Bleeder resistor can be added with suffix "-R"
  • Switch electrical lifetime of 10,000 cycles

Specifications

  • 3A to 10A current rating
  • 50A maximum inrush current
  • Maximum leakage current each
    • Line-to-ground
      • At 115VAC 60Hz: 0.25mA
      • At 250VAC 50Hz: 0.45mA
  • Hipot rating (1 minute)
    • Line-to-ground: 2250VDC
    • Line-to-line: 1450VDC
  • 50Hz/60Hz operating frequency
  • 115VAC/250VAC rated voltage

Electrical Schematic

Delta Electronics / Power BE Switch Connector Filters
发布日期: 2022-03-23 | 更新日期: 2025-11-20