Delta Electronics USCI Lite LED Driver

Delta Electronics USCI Lite LED Drivers are programmable constant current LED drivers with a 108-305VAC input range and a 6kV combi-wave surge rating. These LED drivers feature 1-10V dimming, and a 50,000 hour estimated lifetime. Delta Electronics USCI Lite LED Drivers are suitable for various outdoor LED lighting conditions, including dry and damp locations.

Features

  • Constant current design
  • Adjustable constant current level through program tool
  • 6kV combi-wave surge rating
  • 1-10V dimming available
  • 50,000 hours lifetime

Applications

  • Outdoor lighting
  • Lighting in dry and damp locations

Specifications

  • 120-277VAC typical voltage (108-305VAC range)
  • Rated output voltages/currents
    • 18-52.4VDC, 1050-1800mA
    • 50-143VDC, 700-1400mA
    • 75-190VDC, 1050-1400mA
发布日期: 2022-08-15 | 更新日期: 2022-10-13