Delta Electronics / Power GE High-Performance IEC Connector Filters

Delta Electronics / Power GE High-Performance IEC Connector Filters feature a 1A to 20A current rating and are UL recognized, CSA certified, and VDE approved. These general-purpose filters with an IEC connector are designed to provide effective EMI suppression. The series offers hipot ratings (1 minute) of 2250VDC for line-to-ground voltage and 1450VDC for line-to-line voltage. GE High-Performance IEC Connector Filters also offer a 50Hz/60Hz operating frequency and 115VAC/250VAC rated voltage. A bleeder resistor can be added to some models, while an optional Y provides capacitance from 100pF to 3300pF.

Features

  • High-performance, general-purpose filter with IEC connector
  • Provides effective EMI suppression
  • With optional Y for capacitance from 100pF to 3300pF
  • Bleeder resistor can be added with suffix "-R" (except G3H, G3V, W3V, G3J, W3J types)
  • UL recognized, CSA certified, VDE approved

Specifications

  • 1A to 20A current rating
  • Maximum leakage current each
    • Line-to-ground
      • At 115VAC 60Hz: 0.25mA
      • At 250VAC 50Hz: 0.45mA
  • Hipot rating (1 minute)
    • Line-to-ground: 2250VDC
    • Line-to-line: 1450VDC
  • 50Hz/60Hz operating frequency
  • 115VAC/250VAC rated voltage

Electrical Schematic

Delta Electronics / Power GE High-Performance IEC Connector Filters
发布日期: 2022-03-23 | 更新日期: 2025-11-25