Delta Electronics Innergie ADP 140W & 240W USB-C Laptop Chargers

Delta Electronics Innergie ADP 140W and 240W USB Type-C® Laptop Chargers meet the Power Delivery (PD) 3.1 fast charging protocol and feature a USB-C plug for compatibility with a wide range of products. These Innergie power adapters include multiple protections: overcurrent (OCP), overpower (OPP), short-circuit (SCP), overtemperature (OTP), and overvoltage (OVP). The chargers meet DOE VI energy efficiency standards and UL / CE / PSE / PSB / UKCA / EN 62368-1 safety standards. The 140W model also meets CoC Tier 2 requirements. The 240W charger utilizes GaN technology for a safer and more efficient charging experience than first-generation technologies. Both types of these Delta Innergie USB-C laptop adapters offer high immunity to touch noise and excellent leakage current performance, and the devices have undergone a 1.5m drop test for durability.

Features

  • Both types
    • PD 3.1 protocol
    • Type-C output connector
    • OCP, OPP, SCP, OTP, and OVP protections
    • Wide compatibility
    • 1.5m drop test for durability
    • High immunity to touch noise
    • Excellent leakage current performance
    • Meets DOE VI and UL / CE / PSE / PSB / UKCA / EN 62368-1
  • ADP-240KB
    • GaN technology for safer and more efficient charging experience than first-generation technologies
  • ADP-140AB
    • Meets CoC Tier2
    • Compatible with lower-wattage laptops

Applications

  • Client computers
  • Gaming consoles and machines
  • Smart devices
  • Small appliances

Specifications

  • ADP-240KB
    • 240W output power
    • 5V / 9V / 15V / 20V / 28V /36V / 48V output voltage (±5%)
    • 162mm x 72mm x 23mm dimensions
    • 1.8m built-in cable
    • 1m AC power cord
  • ADP-140AB
    • 140W output power
    • 5V / 9V / 15V / 20V / 28V output voltage (±5%)
    • 80mm x 80mm x 29.2mm dimensions
    • 1.6m built-in cable
    • 1m AC power cord
发布日期: 2025-10-31 | 更新日期: 2026-07-09