Delta Electronics PFB DC Axial Fans

Delta Electronics PFB DC Axial Fans are powerful DC fans with high-air pressure stator blades. Delta PFB fans represent a significant advancement from FFB series fans for IT applications. PFB fans feature a plastic impeller and frame, as well as a maintenance-free ball-bearing system.

Features

  • Lead wires
    • UL 1007 AWG #24 or equivalent
    • Red wire positive (+)
    • Black wire negative (-)
  • Maintenance-free ball-bearing system
  • Plastic impeller and frame material (UL 94V-0)
发布日期: 2018-12-07 | 更新日期: 2022-10-11