DFRobot 16'' Portable 4K HDMI & Type-C OLED Touch Display

DFRobot 16-Inch Portable 4K HDMI and Type-C OLED Touch Display combines a 3840 x 2400 Samsung OLED panel with ten-point capacitive touch for detailed visual and interactive applications. The device provides 550-nit brightness, a 100,000:1 contrast ratio, 100% DCI-P3 color coverage, and a 1ms response time. Fully laminated glass and integrated stereo speakers provide a complete audiovisual interface for design, editing, gaming, and development systems.

The DFRobot Portable OLED Touch Display connects through HDMI or a full-function Type-C port and includes a retractable stand for desktop and portable operation. The display supports LattePanda boards, Raspberry Pi 4B/5B, NVIDIA SBCs, laptops, and compatible game consoles. It can serve as a primary interface for embedded systems or as an extended or mirrored display for a laptop.

Features

  • Samsung OLED panel with self-emissive display technology
  • Ten-point capacitive touch with fully laminated glass
  • HDMI and full-function Type-C connectivity
  • Integrated retractable stand for desktop and portable operation
  • Built-in BOX speakers for stereo audio
  • Ultra-narrow bezels for an expanded viewing area
  • Extended-screen and screen-mirroring support for compatible laptops
  • Compatibility with selected LattePanda, Raspberry Pi, and NVIDIA platforms
  • Compatibility with selected game consoles
  • Protective case included for transport and storage

Applications

  • Graphic design and photo editing
  • Gaming and entertainment
  • Professional video editing
  • Portable second monitor for laptops

Specifications

  • Display characteristics
    • Screen size of 16 inches
    • Samsung OLED panel
    • Resolution of 3840 x 2400
    • Aspect ratio of 16:10
    • Brightness of 550 nits
    • Contrast ratio of 100,000:1
    • Color gamut of 100% DCI-P3
    • Response time of 1ms
    • Refresh rate of 60Hz
    • Display area of 345mm x 216mm
  • Touch interface
    • Capacitive ten-point touch
  • Power
    • Type-C PD 30W power supply
  • Mechanical
    • Overall dimensions of 356mm x 234mm x 4mm
    • Net weight of 910g
  • Connectivity
    • HDMI interface
    • Full-function Type-C interface

Videos

Kit Contents

  • 1x 16-inch 4K OLED touch display, V2
  • 1x Type-C-to-USB-A cable
  • 1x HDMI-to-HDMI cable
  • 1x Mini-HDMI-to-Micro-HDMI cable
  • 2x dual-head Type-C cables
  • 1x PD 30W power adapter with FCC certification
  • 1x protective case

Overview

DFRobot 16'' Portable 4K HDMI & Type-C OLED Touch Display
发布日期: 2026-09-28 | 更新日期: 2026-09-28