DFRobot RS485 Industrial Water EC Sensors

DFRobot RS485 Industrial Water Electrical Conductivity (EC) Sensors integrate the probe and housing into a single unit, resulting in a simple and convenient design for accurate measurement of water electrical conductivity. The sensors also include salinity and TDS conversion functions, enabling data output and achieving multi-parameter water quality monitoring.

The DFRobot RS485 Industrial Water EC Sensors feature an RS485 communication interface and support the standard Modbus-RTU protocol. Furthermore, tutorials are supplied for connecting the sensor to Arduino® development boards and DFRobot LoRaWAN, facilitating a quick setup of a test environment and real-time data monitoring. A built-in temperature sensor delivers automatic temperature compensation, guaranteeing accurate and reliable data output under varying environmental conditions.

Features

  • 4-in-1 multi-parameter output - built-in algorithms to read electrical conductivity (1μS/cm~2000μS/cm), salinity (0ppm~1000ppm), TDS (0ppm~1100ppm), and temperature simultaneously
  • Industrial-grade durability - the integrated housing and 5-meter cable boast a true IP68 waterproof rating, perfect for continuous, long-term submersion
  • Automatic Temperature Compensation (ATC) - a built-in temperature sensor automatically adjusts readings (-20°C~+60°C range), guaranteeing pinpoint accuracy regardless of environmental fluctuations
  • Effortless IoT integration - operates on a wide 10~30V DC power supply and utilizes RS485 (ModBus-RTU), making it plug-and-play ready for PLCs, industrial gateways, and Arduino microcontrollers
  • Out-of-the-box ready - factory calibrated for immediate use, includes a free 1413μS/cm calibration solution, allowing easy optimization accuracy via simple register settings

Applications

  • Aquaculture - monitor pond salinity and water quality in real-time to maintain a healthy aquatic environment
  • Hydroponics and smart agriculture - precisely measure nutrient solution concentrations to optimize crop yield
  • Water treatment - monitor tap water and drinking water facilities to ensure safety and compliance

Kit Contents

  • RS485 water quality Electrical Conductivity sensor
  • 1413μS/cm conductivity calibration solution 100ml
  • Black protective mesh
  • 5m sensor cable
  • Two cable ties
Infographic - DFRobot RS485 Industrial Water EC Sensors
View Results ( 5 ) Page
物料编号 数据表 类型 最大工作温度 最小工作温度
SEN0712 + 50 C 0 C
SEN0708 Water Quality Quality pH Sensor + 80 C 0 C
SEN0709 Water Quality ORP Sensor + 80 C 0 C
SEN0706 Water Quality Electrical Conductivity Sensor + 80 C - 20 C
SEN0707 Water Quality Electrical Conductivity Sensor + 80 C - 20 C
发布日期: 2026-04-28 | 更新日期: 2026-05-11