Dialight

Dialight自1938年以来一直是指示器产品的领先提供商,自1970年以来一直是LED指示器的领先提供商。Dialight的产品服务各种市场,包括电信、数据通信、工业、医疗、军事和物联网。Dialight拥有超过80年的工程和制造卓越经验,并定期扩展其产品线,提供各种选项和最高质量,满足您的电路板或面板安装指示需求。
-
Dialight 599 MicroLED® Single Color Right-Angle SMD LEDsOffers a small form factor, low profile, bright indications, and RoHS compliance.2025/11/4 -
Dialight 3mm & 5mm Bi-Color LEDsDiscrete through-hole LEDs provide flexible lighting solutions within a single package.2025/5/13 -
Dialight 521 Series 5mm IR LEDs & PhototransistorsFeature high-performance optical sensing, remote signaling, and non-contact detection.2025/4/29 -
Dialight 5mm High Intensity LEDsDiscrete LEDs that offer high-intensity illumination in a variety of colors and viewing angles.2025/4/22 -
Dialight 599 MicroLED® Bi-Color Right-Angle 1208 SMD LEDsCompact lighting solution designed to deliver bright, dual-color indications in a small form factor.2025/2/25 -
Dialight 599 MicroLED® Bi-Color 0805 SMD LEDsOffers versatility in signaling different statuses, such as power, error, or operational modes.2025/2/25 -
Dialight 599 Series 0603 SMD LEDsAvailable in red, orange, yellow, yellow-green, blue, white, and true-green colors.2024/12/2 -
Dialight 521 Series Gull-Wing LEDsAvailable in yellow-green, orange, red, blue, white, true-green, and non-visible IR color options.2024/11/19 -
Dialight 598 Right Angle SMD LEDsFeature a 120° viewing angle, 10μA reverse current intensity, and 5V reverse voltage.2024/11/12 -
Dialight 658 Series Single Color Panel Mount IndicatorsDesigned with a highly durable watertight housing for single-color LEDs.2024/9/3 -
Dialight 599 Reverse Mount SMD LEDsDesigned for lighting the non-component side of a PCB and offers a 140° viewing angle.2024/4/22 -
Dialight 587 Series Addressable RGB LEDsCan be programmed independently to create distinct colors, patterns, and lighting effects.2024/2/29 -
Dialight Lens OpticsDesigned for optical efficiency with a wide variety of today's standard high-power LEDs.2024/2/23 -
Dialight Total Internal Reflection (TIR) OpticsAvailable in 21.3mm, 35mm, and 38.5mm diameters in round shape and in various beam angles.2024/2/23 -
Dialight 599-2310-427F RGBW LEDDesigned with a 5V reverse voltage, 20mA test current, and 120° viewing angle.2023/10/24 -
Dialight 597 Single-Color SMD LEDsAvailable in red, yellow, yellow-green, green, blue, and white output color options.2023/10/24 -
Dialight 597 Series Micro LED® SMD LEDsA cost-effective solution for any application available in a full range of colors.2023/8/7 -
Dialight 598 SMD White Color LEDsFeature up to 160° typical viewing angle, up to 20mA test current, and 450°C/W thermal resistance.2023/8/3 -
Dialight 0603 Low Profile Surface Mount LEDsFeature 10µA reverse current at VR=5V, 140° typical viewing angle, and 450°C/W thermal resistance.2023/5/12 -
Dialight 599 Single Color SMD LEDs with LensesDomed/rectangular lens shapes, 1206 case size with 40°, 70°, and 140° viewing angles.2023/4/4 -
Dialight 598 Series PLCC-4 LEDsDesigned with a 30° dome lens and are ideal for light pipe and optical transfer of light emission.2022/11/16 -
Dialight 515 Reverse Mount Optopipe® Light PipesA variable length from .100” thru 1.00” and domed or flat lens shapes for backlighting applications.2022/11/15 -
Dialight 606 Series Panel Mount IndicatorsDesigned applications like main power indication, remote power indication, and status indication.2022/5/27 -
Dialight 556 Series UV Certified IndicatorsHave InGaN and AlInGaP technologies to offer maximum light output.2022/5/25 -
Dialight 658 Series Bi- & Tri- Color LED IndicatorsOperate at 12VDC to 30VDC voltage range and -40°C to 85°C temperature range.2022/4/25