Dialight 5218559F 5mm Discrete 4-lead RGB LED

Dialight 5218559F 5mm Discrete 4-lead RGB LED is a tricolor lamp type, non-tinted (water-clear lens transparency), and through-hole mounting style LED. This LED offers 30mA forward DC current and 10­µA reverse current. The Dialight 5218559F LED emits 625nm (red), 525nm (green), and 470nm (blue) peak wavelengths with 2500mcd (red), 1900mcd (green), and 1450mcd (blue) typical luminous intensities. This 5mm discrete 4-lead RGB LED also features a 50° viewing angle, up to 108mW power dissipation, and operates within the -30°C to 85°C temperature range.

Features

  • 521 series
  • 5mm discrete 4-lead lens configuration
  • TriColor lamp type
  • 50° viewing angle
  • Non-tinted lens color with water-clear lens transparency

Specifications

  • 30mA forward DC current and 10­µA reverse current
  • 625nm (red), 525nm (green), and 470nm (blue) peak wavelengths
  • 2500mcd (red), 1900mcd (green), and 1450mcd (blue) typical luminous intensities
  • -30°C to 85°C operating temperature range

Operating Characteristics

Dialight 5218559F 5mm Discrete 4-lead RGB LED

Dimensions

Mechanical Drawing - Dialight 5218559F 5mm Discrete 4-lead RGB LED
发布日期: 2020-06-17 | 更新日期: 2024-04-19