Dialight 5mm High Intensity LEDs
Dialight 5mm High Intensity LEDs are discrete through-hole LEDs that offer high-intensity illumination in a variety of colors and viewing angles. These LEDs feature robust epoxy packages for environmental stability, making them ideal for diverse industrial and commercial applications. The 5mm high-intensity LEDs include single-color options in red, yellow, blue, and white. These LEDs with bi-color combinations provide flexible lighting solutions within a single package. The 5mm high-intensity LEDs are available in 15° and 30° viewing angles. These LEDs operate at 5V reverse voltage and -40°C to 85°C temperature range. The 5mm high-intensity LEDs are RoHS compliant and Pb-free. These LEDs are ideal for industrial control panels, network, communication equipment indicators, illuminated switches and buttons, security systems, and alarms.Features
- High-intensity illumination in a variety of colors and viewing angles
- Robust epoxy packages for environmental stability
- Include single-color options in red, yellow, blue, and white
- 5V reverse voltage
- Bi-color combinations provide flexible lighting solutions within a single package
- -40°C to 85°C operating temperature range
- 15° and 30° viewing angles
- RoHS complaint and Pb-free
Applications
- Industrial control panels and equipment status indicators
- PCB and electronic equipment status indicators
- Network and communication equipment indicators
- Instrumentation and measurement devices
- Security systems and alarms
- Illuminated switches and buttons
- Transportation dashboards and control panels
- Medical equipment indicator
View Results ( 4 ) Page
| 物料编号 | 数据表 | 波长/色温 | 照明颜色 | If - 正向电流 | Vf - 正向电压 | 透镜尺寸 | 光强度 | 显示角 |
|---|---|---|---|---|---|---|---|---|
| 521-8718F | ![]() |
470 nm | Blue | 20 mA | 3.4 V | 5 mm x 7.6 mm | 3000 mcd | 30 deg |
| 521-8722F | ![]() |
590 nm | Yellow | 20 mA | 2.4 V | 5 mm x 7.6 mm | 4800 mcd | 30 deg |
| 521-8765F | ![]() |
630 nm | Red | 100 mA | 2.4 V | 5 mm x 7.7 mm | 4800 mcd | 30 deg |
| 521-8714F | ![]() |
630 nm | Red | 20 mA | 2.4 V | 5 mm x 7.7 mm | 7500 mcd | 15 deg |
发布日期: 2025-04-17
| 更新日期: 2025-04-30