Dialight 659 Series Watertight Panel Mount Indicators
Dialight 659 Series Watertight Panel Mount Indicators are LED indicators designed with highly durable watertight housing. These indicators are NEMA 4X certified, RoHS compliant, and IP67-rated. The 659 watertight indicators feature variable voltage, constant intensity, an 18AWG anti-capillary wire connection, 5-in.-lbs mounting torque, and 0.450" maximum panel thickness. These indicators include various voltage options, such as 6VDC to 60VDC for single color and 6VDC to 30VDC for bi/tri-color. Typical applications include maritime equipment, EV charging, transportation infrastructure, renewable energy systems, and industrial control systems and machinery.Features
- Variable voltage
- Constant intensity
- 18AWG anti-capillary electrical wire connection
- 5-in.-lbs mounting torque
- -40°C to 85°C operating temperature range
- 0.450" maximum panel thickness
- Polycarbonate (UL 94V-0) housing
- Voltage options:
- 6VDC to 60VDC for single color
- 6VDC to 30VDC for bi and tri-color
- RoHS compliant
- NEMA 4X
- IP67 rating
Applications
- Industrial control systems and machinery
- Maritime equipment
- Renewable energy systems
- EV charging
- Transportation infrastructure
Dimension Diagram
发布日期: 2025-01-08
| 更新日期: 2025-01-16