Dialight 670 LED Panel Mount Indicators
Dialight 670 LED Panel Mount Indicators are designed for commercial and industrial use, with a wide range of colors and housings. They offer low power consumption and generate no heat. These LEDs feature a front panel mounting design, allowing for quick and easy installation. Applications include power indication, status indication, maintenance and warning indication, and instrumentation.Products by Category
- 676 6mm High-Intensity Panel Mount Indicators
These indicators feature up to 100,000 hours of life, front panel mounting, and low power consumption. The 676 series is RoHS compliant and offers an operating temperature range of -30°C to +85°C. - 677 7mm High-Intensity Panel Mount Indicators
The 677 Series offers 6, 12, and 24VDC voltage options and an electrical connection through solder terminals and 6" wire leads. These High-Intensity Indicators are ideal for remote power indication, instrumentation, and status indication. - 678 8mm High-Intensity Panel Mount Indicators
These High-Intensity Indicators are RoHS compliant and offer an IP66 rating for protruding types only. The 678 Series features a 2 to 24VDC voltage range, a 15mA current rating, and red, green, orange, and blue color options. - 679 9mm High-Intensity Panel Mount Indicators
679 Series offers a 6 to 24VDC voltage range, 15mA current rating, and either chrome or black plating options. These indicators have numerous certifications and ratings, including: RoHS compliant, NEMA 4X (with gasket), and IP66 (with gasket).
Features
- Front-mounting design for easy installation
- LOw-profile
- Wide range of colors and housings
- Low power consumption
- RoHS compliant
Applications
- Main power indication
- Remote power indication
- Status indication
- Maintenance and warning indication
- Instrumentation
Videos
发布日期: 2016-09-26
| 更新日期: 2024-05-08