Renesas / Dialog DA14531 SmartBond TINY™ System-on-Chip
Renesas / Dialog DA14531 SmartBond TINY™ is an ultra-low power SoC integrating a 2.4GHz transceiver and an ARM® CortexM0+™ microcontroller. The BLUETOOTH® 5.1 System-on-Chip is ideal for low-cost mobile connectivity to power Internet of Things devices. The DA14531 SmartBond TINY microcontroller features a RAM of 48kB and a One-Time Programmable (OTP) memory of 32kB. The radio transceiver, the baseband processor, and the qualified BLUETOOTH® low-energy stack are compliant with the BLUETOOTH® Low Energy 5.1 standard. The DA14531 SmartBond TINY is suitable for disposables, wireless sensor nodes, beacons, proximity tags and trackers, smart HID devices (stylus, keyboards, mice, and trackpads), toys, and medical and industrial applications. The microcontroller is available in a 2.0mm x 1.7mm package, half the size of its predecessor.DA14531-00000FX2 features 12 general-purpose input/output (GPIOs) in FCGQFN24 and 0.4mm ball pitch package. DA14531-00000OG2 has 6 GPIOs in WL-CSP17 and 0.5mm ball pitch package.
Features
- Compatible with BLUETOOTH V5.1, ETSI EN 300 328 and EN 300 440 Class 2 (Europe), FCC CFR47 Part 15 (US) and ARIB STD-T66 (Japan)
- Supports up to three BLE connections
- Processing power
- 16MHz 32-bit ARM® Cortex-M0+ with SWD interface
- Dedicated Link Layer Processor
- AES-128 Encryption Processor
- Software-based certified True Random Number Generator (TRNG)
- Memories
- 32kB One-Time-Programmable (OTP)
- 48kB Retainable System RAM
- 144kB ROM
- Power management
- Integrated Buck/Boost DCDC converter
- Buck: 1.8V ≤ VBAT_HIGH ≤ 3.3V if OTP read needed
- Buck: 1.1V ≤ VBAT_HIGH ≤ 3.3V if RAM retained
- Boost: 1.1V ≤ VBAT_LOW ≤ 1.65V
- Clock-less hibernation mode: Buck 270nA, Boost 240nA
- 10-bit ADC for battery voltage monitoring
- Built-in temperature sensor for die temperature monitoring
- Digital controlled oscillators
- 32MHz crystal and 32MHz RC oscillator
- 32kHz crystal and 32/512kHz RC oscillator
- 15kHz RCX as 32kHz crystal replacement
- Programmable Reset Circuitry
- 2× General purpose Timers with capture and PWM capabilities
- Digital interfaces
- GPIOs: 6 (WLCSP17), 12 (FCGQFN24)
- 2× UARTs (one with flow control)
- SPI Master/Slave up to 32MHz (Master)
- I2C bus at 100kHz and 400kHz
- 3-axis capable Quadrature Decoder
- Keyboard controller
- Analog interfaces
- 4-channel 10-bit ADC
- Radio transceiver
- Fully integrated 2.4GHz CMOS transceiver
- Single wire antenna
- TX: 3.5mA, RX: 2.2mA (system currents with DC-DC, VBAT_HIGH =3 V and 0 dBm)
- Programmable transmit output power from -19.5dBm to +2.5dBm
- -94dBm receiver sensitivity
- Packages:
- WLCSP 17 balls, 1.7mm × 2.05mm x 0.5 mm pitch
- FCGQFN 24 pins, 2.2mm × 3mm x 0.4 mm pitch
Applications
- Medical applications
- Disposables
- Beacons
- Proximity tags and trackers
- Smartwatches
- Wireless sensor nodes
- Fitness trackers
- Consumer health
- Human interface devices (HID)
- Stylus pens
- Keyboards
- Mouse devices
- Trackpads
- Toys
- Industrial appliances
Block Diagram
System Diagram
Additional Resources
发布日期: 2019-11-05
| 更新日期: 2025-06-20