Dielectric Laboratories / Knowles AEQ Gain Equalizer Design Kit
Dielectric Laboratories AEQ Gain Equalizer Design Kit includes 25 gain equalizers, in 5 different values, making it ideal for circuit tuning needs. AEQ Gain Equalizers offer a small, cost-effective solution to gain slope challenges. The AEQ Gain Equalizers are utilized as a compensation circuit to correct for a loss slope created by other elements within a circuit, such as in amplifier stages. The equalizers employ a monolithic construction with precision thin-film conductor and resistor films with proprietary high dielectric constant ceramics for superior RF performance and repeatability. These components are well suited for use with pick and place equipment and are offered in both epoxy and solder SMT mountable packages.Features
- Low excess insertion loss
- Interchangeable footprint
- Gain slopes from 1dB to 3.5dB
- Conductive epoxy and solder SMT mountable
- 50Ω characteristic impedance
- -55°C to +125°C operating and storage temp
- MSL1 moisture sensitivity level
- No ground connection required
- Superior, repeatable microwave performance
Applications
- Broadband microwave modules
- EW
- ECM
- ECCM
Kit Contents
- The Design Kit includes 5 pieces each of the following Gain Equalizers
- AEQ2050
- AEQ2199
- AEQ2234
- AEQ3042
- AEQ3055
White Papers
Performance Graph
发布日期: 2013-01-02
| 更新日期: 2022-03-11