Dielectric Laboratories / Knowles Milli-Cap® Ideal SMT Capacitors
Dielectric Laboratories / Knowles Milli-Cap® Capacitors is an ideal low-loss, space-saving solution. The series matches typical 50Ω line widths and with more usable bandwidth. Features include low loss, high Q, very low series inductance, and ultra-high series resonance. Milli-Cap® capacitors are available in space-saving 0201, 0402, and 0602 footprints.Features
- Epoxy mount
- -55°C to 125°C Operating temperature
- Voltage rating 50V
- 0201, 0402, and 0602 footprints
- Low loss high Q part
- Very low series inductance
- Ultra-high series resonance
- Matches typical 50Ω line widths
- Behaves like an ideal capacitor
- Single piece construction
- Orientation insensitive
Applications
- Test Equipment, photonics, SONET, TOSA/ROSA, high-speed data
- Broadband microwave/millimeter wave
- Transimpedance amplifiers
发布日期: 2018-04-02
| 更新日期: 2022-08-11